Siemens ALPHA Cover for use with ALPHA 1250 DIN
- RS Stock No.:
- 629-046
- Mfr. Part No.:
- 8GK9602-3KK10
- Brand:
- Siemens
Subtotal (1 unit)*
£22.37
(exc. VAT)
£26.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.37 |
*price indicative
- RS Stock No.:
- 629-046
- Mfr. Part No.:
- 8GK9602-3KK10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Range | ALPHA | |
| For Use With | ALPHA 1250 DIN | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Range ALPHA | ||
For Use With ALPHA 1250 DIN | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Closed section cover designed for Alpha 160 400 630 1250 DIN systems with height 450 mm and width 250 mm delivered without support for secure and enclosed panel setups.
Manufactured from high-quality plastic for enhanced durability
Closed design offers superior protection against dust and moisture
Lightweight construction facilitates easy handling and installation
Optimized dimensions ensure compatibility with various installations
Closed design offers superior protection against dust and moisture
Lightweight construction facilitates easy handling and installation
Optimized dimensions ensure compatibility with various installations
Related links
- Siemens ALPHA Cover for use with ALPHA 1250 DIN
- Siemens ALPHA Cover for use with ALPHA 630 DIN
- Siemens ALPHA Assembly Kit for use with 3VT Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VL Molded Case Circuit Breakers
- Siemens ALPHA Assembly Kit for use with 3VA2 Molded Case Circuit Breakers
- Siemens ALPHA Flange Plate for use with ALPHA 1250 DIN
- Siemens ALPHA Partitions for use with ALPHA 1250 DIN
- Siemens ALPHA Connection Kit for use with ALPHA 1250 DIN
