Siemens ALPHA Flange Plate for use with ALPHA 1250 DIN
- RS Stock No.:
- 629-104
- Mfr. Part No.:
- 8GK9100-0KK16
- Brand:
- Siemens
Subtotal (1 unit)*
£66.36
(exc. VAT)
£79.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.36 |
*price indicative
- RS Stock No.:
- 629-104
- Mfr. Part No.:
- 8GK9100-0KK16
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Flange Plate | |
| For Use With | ALPHA 1250 DIN | |
| Range | ALPHA | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Flange Plate | ||
For Use With ALPHA 1250 DIN | ||
Range ALPHA | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Flange for cable entry represents a robust solution designed specifically for efficient cable management in industrial settings. With its precise dimensions and a dependable IP55 rating, it ensures that your installations are not only secure but also environmentally resilient. Constructed from durable steel, it features a painted surface processing that enhances its longevity while seamlessly integrating into existing setups. The design incorporates three cable support sleeves, ensuring that all cables are held firmly in place and protected from external elements. The attention to detail in its engineering means you can trust this product for both reliability and performance in demanding environments.
Designed for enhanced cable support to ensure maximum reliability
Constructed from high-quality steel for outstanding durability
Painted finish provides added protection against environmental factors
IP55 rating ensures reliable performance in various industrial settings
Three support sleeves accommodate different cable configurations
Specially engineered to meet both general and environmental compliance standards
Constructed from high-quality steel for outstanding durability
Painted finish provides added protection against environmental factors
IP55 rating ensures reliable performance in various industrial settings
Three support sleeves accommodate different cable configurations
Specially engineered to meet both general and environmental compliance standards
Related links
- Siemens ALPHA Flange Plate for use with ALPHA 1250 DIN
- Siemens ALPHA Flange Plate for use with 630 DIN, ALPHA 400
- Siemens ALPHA Flange Plate for use with ALPHA DIN Installation Distributor
- Siemens ALPHA Flange for use with ALPHA DIN Installation Distributor
- Siemens ALPHA Cover for use with ALPHA 1250 DIN
- Siemens ALPHA Connection Kit for use with ALPHA 1250 DIN
- Siemens ALPHA Partitions for use with ALPHA 1250 DIN
- Siemens Alpha Flange for use with General Distributor Accessories
