Siemens ALPHA Cover for use with ALPHA 1250 DIN
- RS Stock No.:
- 629-045
- Mfr. Part No.:
- 8GK9602-1KK11
- Brand:
- Siemens
Subtotal (1 unit)*
£16.66
(exc. VAT)
£19.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £16.66 |
*price indicative
- RS Stock No.:
- 629-045
- Mfr. Part No.:
- 8GK9602-1KK11
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| For Use With | ALPHA 1250 DIN | |
| Range | ALPHA | |
| Series | 8GK9 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
For Use With ALPHA 1250 DIN | ||
Range ALPHA | ||
Series 8GK9 | ||
- COO (Country of Origin):
- DE
The Siemens Section cover with cutout designed for Alpha 160 400 630 1250 DIN systems with height 150 mm width 250 mm and tier spacing 125 mm delivered without support for adaptable installation configurations.
Constructed from high-quality plastic for enhanced durability
Includes a practical cutout design for versatile applications
Optimized dimensions promote ease of installation in various settings
Lightweight yet sturdy, ensuring reliability during use
Complies with industry standards to ensure safe operation
Includes a practical cutout design for versatile applications
Optimized dimensions promote ease of installation in various settings
Lightweight yet sturdy, ensuring reliability during use
Complies with industry standards to ensure safe operation
Related links
- Siemens ALPHA Cover for use with ALPHA 1250 DIN
- Siemens ALPHA Assembly Kit for use with Unequipped Panel
- Siemens ALPHA Assembly Kit for use with Moduler Installtion Devices
- Siemens ALPHA Flange Plate for use with ALPHA 1250 DIN
- Siemens ALPHA Partitions for use with ALPHA 1250 DIN
- Siemens ALPHA Connection Kit for use with ALPHA 1250 DIN
- Siemens ALPHA Distribution Board
- Siemens ALPHA Series Mounting Frame 25mm W
