Schneider Electric Compact Guide Frame for use with NS800H
- RS Stock No.:
- 354-409
- Mfr. Part No.:
- 33381
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£3,689.94
(exc. VAT)
£4,427.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3,689.94 |
*price indicative
- RS Stock No.:
- 354-409
- Mfr. Part No.:
- 33381
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Guide Frame | |
| Range | Compact | |
| For Use With | NS800H | |
| Series | ComPacT NS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Guide Frame | ||
Range Compact | ||
For Use With NS800H | ||
Series ComPacT NS | ||
- COO (Country of Origin):
- FR
The Schneider Electric Circuit breaker frame, ComPacT NS800H, rated for 70kA at 415VAC with a 800A capacity. Withdrawable and electrically operated, designed without a trip unit. Features a 3-pole configuration.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric Compact Guide Frame for use with NS630b
- Schneider Electric Compact Guide Frame for use with NS1250
- Schneider Electric Compact Guide Frame for use with NS1000
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS1600b
- Schneider Electric ComPacT Mounting Frame for use with Compact NS630b
- Schneider Electric CompacT Cover Frame for use with CompacT NS2000N Range
- Schneider Electric PowerPact Guide Frame for use with PowerPact Multistandard
