Schneider Electric ComPacT Mounting Frame for use with Compact NS630b
- RS Stock No.:
- 432-843
- Mfr. Part No.:
- C063L3WM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,474.57
(exc. VAT)
£2,969.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,474.57 |
*price indicative
- RS Stock No.:
- 432-843
- Mfr. Part No.:
- C063L3WM
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Frame | |
| Range | ComPacT | |
| For Use With | Compact NS630b | |
| Series | ComPacT NS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Frame | ||
Range ComPacT | ||
For Use With Compact NS630b | ||
Series ComPacT NS | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker frame is part of the new generation of ComPacT NS630bN to NS3200 range. It is possible to add as an option the new wireless auxiliary contact OF/SD in ZigBee communication protocol. It is a 3 poles breaker frame for ComPacT NS630bL without control unit designed to optimize space and breaking capacity. This breaker or basic frame is compatible with any type of control unit which has to be ordered separately through the product selector.
Solution covers ratings from 630 A to 3200 A
MicroLogic electronic control unit provides electrical measurement and analysis functions
Flexible installation in any position and in a switchboard or wall mounted
MicroLogic electronic control unit provides electrical measurement and analysis functions
Flexible installation in any position and in a switchboard or wall mounted
Related links
- Schneider Electric Compact Mounting Plate for use with aluminium connectors
- Schneider Electric Compact Mounting Adapter for use with USB maintenance interface
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b
- Schneider Electric Compact Guide Frame for use with NS630b
- Schneider Electric Compact Nsx, Compact Nsx Dc Mounting Plate for use with Compact Nsx 100/160/250
- Schneider Electric ComPacT Control Unit for use with Compact NS630b
- Schneider Electric ComPacT NS630b...1600, ComPacT NS1600b...3200 Thermal Magnetic Release for use with Distribution
- Schneider Electric ComPacT Control Unit for use with Compact NS630b to NS1600
