Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b

Subtotal (1 unit)*

£3,025.44

(exc. VAT)

£3,630.53

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,025.44

*price indicative

RS Stock No.:
655-148
Mfr. Part No.:
C100N4FM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Cover Frame

For Use With

ComPacT NS630b

Range

ComPacT

Series

C100

COO (Country of Origin):
IT
The Schneider Electric Circuit breaker frame designed for reliable electrical distribution. With a rated current of 1000 A and outstanding breaking capacity, it ensures effective operation and safety for your electrical systems. This model features a compact design with a 4-pole configuration, manual operation, and a fixed mounting mode. Built to exceed international standards, it offers excellent durability and performance across a variety of applications, making it a suitable choice for modern energy distribution needs.

Rated insulation voltage of 800 V AC, ensuring safe and effective operation
Integral instant protection provides a safety net against unforeseen faults
Mechanical durability of 10,000 cycles, highlighting long-term reliability
Rated short-time withstand current of 19.2 kA for enhanced protection
IP40 protection rating, safeguarding against dirt and moisture ingress
Electrical durability treatment with up to 6,000 operational cycles under various conditions
Certified to IEC 60947-2 standards, guaranteeing compliance with safety regulations
Compact dimensions with a depth of only 147 mm, perfect for tight installation spaces

Related links