Schneider Electric CompacT Cover Frame for use with CompacT NS2000N Range
- RS Stock No.:
- 654-860
- Mfr. Part No.:
- C200N4FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£7,782.84
(exc. VAT)
£9,339.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7,782.84 |
*price indicative
- RS Stock No.:
- 654-860
- Mfr. Part No.:
- C200N4FM
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover Frame | |
| For Use With | CompacT NS2000N Range | |
| Range | CompacT | |
| Series | C200N | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover Frame | ||
For Use With CompacT NS2000N Range | ||
Range CompacT | ||
Series C200N | ||
- COO (Country of Origin):
- FR
The Schneider Electric Circuit breaker frame is designed for efficient distribution application, accommodating a rated current of 2000A at 50°C. This manually operated device boasts a robust frame without a control unit, offering versatility and reliability. With its four-pole configuration, it ensures seamless integration into a variety of electrical systems. The product is engineered to withstand operational voltages up to 690V AC under 50/60 Hz, thereby providing enhanced protection against short-circuit events. Built to comply with stringent safety standards, this device ensures reliability while effectively managing electrical distribution needs.
Offers a rated insulation voltage of 800V AC, ensuring high performance under demanding conditions
Features ultimate short-circuit breaking capacities up to 85kA, enhancing safety in high-load applications
Achieves electrical durability of 1000 cycles at 690V AC, supporting longevity and reduced maintenance costs
Designed for a pollution degree of 3, ensuring reliability in diverse environments
Built with a compact footprint (350 mm H, 535 mm W, 160 mm D) for easy installation in limited spaces
The IP40 protection level provides adequate safeguarding against particulate ingress, ensuring consistent performance
Capable of operating in ambient temperatures ranging from -25°C to 70°C, suitable for various climate conditions
The product supports high mechanical durability with a lifespan of 5000 cycles, reducing the need for frequent replacements
Complies with IEC 60947-2 standards, affirming its strong credential in safety and efficiency
Features ultimate short-circuit breaking capacities up to 85kA, enhancing safety in high-load applications
Achieves electrical durability of 1000 cycles at 690V AC, supporting longevity and reduced maintenance costs
Designed for a pollution degree of 3, ensuring reliability in diverse environments
Built with a compact footprint (350 mm H, 535 mm W, 160 mm D) for easy installation in limited spaces
The IP40 protection level provides adequate safeguarding against particulate ingress, ensuring consistent performance
Capable of operating in ambient temperatures ranging from -25°C to 70°C, suitable for various climate conditions
The product supports high mechanical durability with a lifespan of 5000 cycles, reducing the need for frequent replacements
Complies with IEC 60947-2 standards, affirming its strong credential in safety and efficiency
Related links
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS1600b
- Schneider Electric Compact Cover for use with Nsx100..250 Dc
- Schneider Electric Compact Cover for use with Compact NSX circuit breaker
- Schneider Electric ComPacT Cover for use with ComPacT
- Schneider Electric Compact Cover for use with Micrologic 2
- Schneider Electric Compact Ins Compact Nsx Cover for use with Compact Nsx400...630 Dc
- Schneider Electric PowerPact J Cover Frame for use with Circuit Breaker
