Schneider Electric ComPacT Cover Frame for use with ComPacT NS1600b
- RS Stock No.:
- 654-624
- Mfr. Part No.:
- C250N4FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£9,634.91
(exc. VAT)
£11,561.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9,634.91 |
*price indicative
- RS Stock No.:
- 654-624
- Mfr. Part No.:
- C250N4FM
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Accessory Type | Cover Frame | |
| For Use With | ComPacT NS1600b | |
| Range | ComPacT | |
| Series | C250 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover Frame | ||
For Use With ComPacT NS1600b | ||
Range ComPacT | ||
Series C250 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Circuit breaker frame is engineered for robust distribution applications, capable of handling high operational demands with a rated current of 2500 A and a performance level of 70 kA at 415 V AC. Designed for fixed manual operation, this basic frame can accommodate four poles and offers exceptional isolation characteristics, conforming to EN/IEC 60947-2 standards. Its suitability for isolation ensures added safety, making it ideal for various electrical settings. With a rated operational voltage of 690 V AC across a frequency range of 50/60 Hz, this product delivers reliable and efficient power distribution while integrating seamlessly into modern electrical installations. Its durable construction supports extensive mechanical and electrical durability, aligning with rigorous operational needs.
Designed for fixed manual operation, ensuring ease of use
Rated for 2500 A at 50°C, suitable for high-demand applications
Conforms to IEC 60947-2 standards for assured reliability and safety
Offers isolation capability, enhancing operational safety
Utilisation category B, providing flexibility in diverse settings
Mechanical durability rated for 5000 cycles, ensuring longevity
Electrical durability allows for extensive cycles under heavy loads
IP40 protection level, safeguarding internal mechanisms from dust
Compatible with standard backplate mounting for straightforward installation
Suitable for operation in ambient temperatures ranging from -25 to 70 °C
Rated for 2500 A at 50°C, suitable for high-demand applications
Conforms to IEC 60947-2 standards for assured reliability and safety
Offers isolation capability, enhancing operational safety
Utilisation category B, providing flexibility in diverse settings
Mechanical durability rated for 5000 cycles, ensuring longevity
Electrical durability allows for extensive cycles under heavy loads
IP40 protection level, safeguarding internal mechanisms from dust
Compatible with standard backplate mounting for straightforward installation
Suitable for operation in ambient temperatures ranging from -25 to 70 °C
Related links
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS1600b
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b
- Schneider Electric CompacT Cover Frame for use with CompacT NS2000N Range
- Schneider Electric Compact Cover for use with Nsx100..250 Dc
- Schneider Electric ComPacT Cover for use with ComPacT
- Schneider Electric Compact Cover for use with Compact NSX circuit breaker
- Schneider Electric Compact Cover for use with Micrologic 2
- Schneider Electric ComPacT NS630b...1600, ComPacT NS1600b...3200 Thermal Magnetic Release for use with Distribution