Schneider Electric CompacT Cover Frame for use with ComPacT NS630b
- RS Stock No.:
- 654-976
- Mfr. Part No.:
- C080N3WM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,632.31
(exc. VAT)
£1,958.77
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,632.31 |
*price indicative
- RS Stock No.:
- 654-976
- Mfr. Part No.:
- C080N3WM
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Cover Frame | |
| Range | CompacT | |
| For Use With | ComPacT NS630b | |
| Series | C080 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Cover Frame | ||
Range CompacT | ||
For Use With ComPacT NS630b | ||
Series C080 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker frame is designed for robust distribution within electrical networks, specifically suited for high operational demands. Capable of handling a rated current of 800 A at 50 °C, it operates effectively at a voltage of up to 690 V AC, complying with strict standards outlined in IEC 60947-2. This manually operated device boasts a variety of short-circuit breaking capabilities, ensuring maximum safety and performance. Engineered for a lifespan of 10,000 mechanical cycles and with a mechanical durability rating, this frame supports reliable and efficient power management in complex electrical systems, perfect for commercial and industrial applications.
Designed for high operational efficiency in electrical distribution
Rated for a current capacity of 800 A, ensuring suitability for significant power demands
Offers a voltage handling capability up to 690 V AC, allowing for versatile application scenarios
Conforms to international IEC 60947-2 standards for safety and reliability
Manually operated for straightforward control and immediate response
Features short-circuit breaking capacities ranging from 30 kA to 85 kA, providing enhanced protection
Withstands a rated short-time withstand current of 19.2 kA for 1 second, ensuring resilience during spikes
Boasts a robust mechanical durability of 10,000 cycles for prolonged operational life
Compact three-pole design ensures efficient space utilisation in installations
Integrated design principles align with sustainability goals for reduced environmental impact
Rated for a current capacity of 800 A, ensuring suitability for significant power demands
Offers a voltage handling capability up to 690 V AC, allowing for versatile application scenarios
Conforms to international IEC 60947-2 standards for safety and reliability
Manually operated for straightforward control and immediate response
Features short-circuit breaking capacities ranging from 30 kA to 85 kA, providing enhanced protection
Withstands a rated short-time withstand current of 19.2 kA for 1 second, ensuring resilience during spikes
Boasts a robust mechanical durability of 10,000 cycles for prolonged operational life
Compact three-pole design ensures efficient space utilisation in installations
Integrated design principles align with sustainability goals for reduced environmental impact
Related links
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS630b
- Schneider Electric ComPacT Cover Frame for use with ComPacT NS1600b
- Schneider Electric CompacT Cover Frame for use with CompacT NS2000N Range
- Schneider Electric ComPacT Mounting Frame for use with Compact NS630b
- Schneider Electric Compact Cover for use with Nsx100..250 Dc
- Schneider Electric ComPacT Cover for use with ComPacT
- Schneider Electric Compact Cover for use with Compact NSX circuit breaker
- Schneider Electric Compact Cover for use with Micrologic 2
