Schneider Electric PowerPact Guide Frame for use with PowerPact Multistandard
- RS Stock No.:
- 340-914
- Mfr. Part No.:
- NHDF36150U31XTW
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£876.88
(exc. VAT)
£1,052.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £876.88 |
*price indicative
- RS Stock No.:
- 340-914
- Mfr. Part No.:
- NHDF36150U31XTW
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Guide Frame | |
| For Use With | PowerPact Multistandard | |
| Range | PowerPact | |
| Series | PowerPacT | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Guide Frame | ||
For Use With PowerPact Multistandard | ||
Range PowerPact | ||
Series PowerPacT | ||
- COO (Country of Origin):
- US
The Schneider Electric PowerPacT multistandard H-Frame, 150A rated current at 40°C, with a 25kA breaking capacity. Features a Micrologic 3.0 trip unit and 3P poles. Control type is toggle, with mounting options for unit mount, backplate, flush, and DIN rail. Electrical connections include terminal nuts on both the line and load sides. Rated insulation voltage of 750V AC at 50/60 Hz, conforming to IEC 60947-2.
EU RoHS Directive
Mercury free
Mercury free
Related links
- Schneider Electric PowerPact multistandard Circuit Breaker for use with Distribution
- Schneider Electric Compact Ins Compact Nsx Powerpact Multistandard Phase Barrier for use
- Schneider Electric Breaking Capacity 65 KA
- Schneider Electric Nsx400...630 Powerpact Multistandard Padlock Device for use with Compact Nsx
- Schneider Electric Compact Ns630B...1600 Compact Nsx Dc, Powerpact Multistandard Line Terminator for use
- Schneider Electric Easypact Cvs100...250 Powerpact Multistandard Front Plate for use with Compact
- Schneider Electric PowerPact J Cover Frame for use with Circuit Breaker
- Schneider Electric Easypact Cvs400...630 Powerpact Multistandard Front Plate for use with Compact Nsx
