Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 255-725
- Mfr. Part No.:
- 259581 NZM1-XUHIVL220-250DC
- Brand:
- Eaton
Subtotal (1 unit)*
£149.66
(exc. VAT)
£179.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.66 |
*price indicative
- RS Stock No.:
- 255-725
- Mfr. Part No.:
- 259581 NZM1-XUHIVL220-250DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | Circuit Breaker | |
| Range | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With Circuit Breaker | ||
Range NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced undervoltage release designed for use in circuit breaker applications, specifically within the Eaton Moeller series. This device is engineered to prevent accidental engagement of primary contacts, ensuring both safety and reliability during operation. Its modular design accommodates early-make auxiliary contacts, enhancing functionality in emergency-stop situations and interlocking circuits. Furthermore, the product promises versatile installation options, making it suitable for diverse applications across various sectors while meeting stringent international standards for quality and compliance.
Compatible with both off-load and main switch applications
Constructed with robust specifications to withstand various environmental conditions
Features dual early-make auxiliary contacts for enhanced operational safety
Provides flexible mounting options through modular function groups
Ensures compliance with global standards like UL and IEC for added assurance
Robust design facilitates easy integration into existing switchgear systems
Prevents accidental contact with primary contacts when the under-voltage trip is deactivated
Constructed with robust specifications to withstand various environmental conditions
Features dual early-make auxiliary contacts for enhanced operational safety
Provides flexible mounting options through modular function groups
Ensures compliance with global standards like UL and IEC for added assurance
Robust design facilitates easy integration into existing switchgear systems
Prevents accidental contact with primary contacts when the under-voltage trip is deactivated
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton, Moeller Series NZM MCCB Molded Case Circuit Breaker 3P
- Eaton NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- RS PRO 175mm LCD Inclinometer


