Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3(-4), NZM3(-4), PN3(-4)
- RS Stock No.:
- 255-175
- Mfr. Part No.:
- 260182 NZM3-XTVDVR
- Brand:
- Eaton
Subtotal (1 unit)*
£198.13
(exc. VAT)
£237.76
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £198.13 |
*price indicative
- RS Stock No.:
- 255-175
- Mfr. Part No.:
- 260182 NZM3-XTVDVR
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Door Coupling Handle | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)3(-4), NZM3(-4), PN3(-4) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Door Coupling Handle | ||
Range Eaton Moeller NZM | ||
For Use With N(S)3(-4), NZM3(-4), PN3(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller NZM series is a cutting-edge molded case circuit breaker, designed to provide exceptional performance and safety in various applications. This robust circuit breaker features a door coupling rotary handle, ensuring quick emergency switching off, making it an essential component for any power distribution setup. Engineered for reliability, it is suitable for installation in diverse environments while complying with stringent industry standards. The NZM model stands out with its impressive dimensions and lightweight structure, seamlessly integrating into any system design. Its advanced technical specifications, including EC compliance and certified standards, guarantee operational excellence whether in commercial or industrial settings. With visual indicators and easily accessible functionalities, this circuit breaker places safety and efficiency at the forefront, ideal for the modern electrical engineers needs.
Equipped with a door coupling rotary handle for emergency access
Meets international compliance standards for safety and performance
IP66 rated for superior protection against dust and water ingress
Lightweight design facilitates easier installation and handling
Lockable handle supports secure operation with multiple padlocks
The red-yellow colour scheme provides high visibility for emergency functions
Includes installation instructions and videos for straightforward setup
Compatible with various Eaton accessories for enhanced functionality
Designed for electronic compatibility with minimal electromagnetic interference
Suitable for integration into switch disconnectors and power circuit applications
Meets international compliance standards for safety and performance
IP66 rated for superior protection against dust and water ingress
Lightweight design facilitates easier installation and handling
Lockable handle supports secure operation with multiple padlocks
The red-yellow colour scheme provides high visibility for emergency functions
Includes installation instructions and videos for straightforward setup
Compatible with various Eaton accessories for enhanced functionality
Designed for electronic compatibility with minimal electromagnetic interference
Suitable for integration into switch disconnectors and power circuit applications
Related links
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)3(-4) PN3(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)3(-4) PN3(-4)
- Eaton Eaton Moeller NZM Handle for use with N(S)3(-4) NZM3(-4) PN3(-4)
- Eaton Eaton Moeller NZM Rotary Handle for use with N(S)3(-4) PN3(-4)
- Eaton Eaton Moeller Series NZM Phase Isolator for use with N(S)3(-4) PN3(-4)
- Eaton Eaton Moeller Series NZM Connection Unit for use with N3-4 PN3-4
- Eaton Eaton Moeller Series NZM Fixing Screws for use with N(S)3-4 PN3-4
- Eaton Eaton Moeller Series NZM Shaft for use with N(S)3(-4) NZM3(-4) PN3(-4)


