Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 254-914
- Mfr. Part No.:
- 259653 NZM2/3-XUHIV20380-440AC
- Brand:
- Eaton
Subtotal (1 unit)*
£179.42
(exc. VAT)
£215.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £179.42 |
*price indicative
- RS Stock No.:
- 254-914
- Mfr. Part No.:
- 259653 NZM2/3-XUHIV20380-440AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | NZM | |
| For Use With | Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range NZM | ||
For Use With Circuit Breaker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moulded Case Circuit Breaker features under voltage release. It comes with voltage range of 380 to 440VAC. For use with emergency-stop devices in connection with an emergency-stop button. When the under-voltage trip is switched off, accidental contact with the circuit breakers primary contacts is prevented when switched on.
RoHS conform
IEC60947 and CSA certified
IEC60947 and CSA certified
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton, Moeller Series NZM MCCB Molded Case Circuit Breaker 3P
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)


