Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 253-876
- Mfr. Part No.:
- 266249 NZM4-XUHIV20380-440AC
- Brand:
- Eaton
Subtotal (1 unit)*
£273.81
(exc. VAT)
£328.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £273.81 |
*price indicative
- RS Stock No.:
- 253-876
- Mfr. Part No.:
- 266249 NZM4-XUHIV20380-440AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | NZM | |
| For Use With | Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range NZM | ||
For Use With Circuit Breaker | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton advanced molded case circuit breaker designed to ensure optimal protection in electrical systems. With its sophisticated under voltage release mechanism, it operates efficiently at 380-440VAC, making it suitable for a diverse range of applications. Its robust construction guarantees durability while complying with international standards such as IEC and UL. The device is enhanced with early-make auxiliary contacts, which facilitate prompt switching during fault conditions, thus safeguarding connected loads. Additionally, its compact design allows for easy integration into existing systems, ensuring reliable performance without compromising space efficiency.
Equipped with advanced under voltage release technology
Designed for integration with emergency-stop devices
Supports quick switching response times for enhanced safety
Provides comprehensive compliance with IEC and UL standards
Features a compact frame, allowing for versatile installations
Incorporates multiple auxiliary contacts for flexible applications
Durable construction ensures long-lasting reliability in demanding environments
Screw connection type simplifies installation and maintenance
Designed for integration with emergency-stop devices
Supports quick switching response times for enhanced safety
Provides comprehensive compliance with IEC and UL standards
Features a compact frame, allowing for versatile installations
Incorporates multiple auxiliary contacts for flexible applications
Durable construction ensures long-lasting reliability in demanding environments
Screw connection type simplifies installation and maintenance
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton, Moeller Series NZM MCCB Molded Case Circuit Breaker 3P
- Eaton NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N4(-4), NZM4(-4)


