Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 254-095
- Mfr. Part No.:
- 259448 NZM1-XU600AC
- Brand:
- Eaton
Subtotal (1 unit)*
£119.90
(exc. VAT)
£143.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £119.90 |
*price indicative
- RS Stock No.:
- 254-095
- Mfr. Part No.:
- 259448 NZM1-XU600AC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| For Use With | N(S)1(-4), NZM1(-4) | |
| Range | Eaton Moeller NZM | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Range Eaton Moeller NZM | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton cutting-edge product is designed for optimal performance in demanding environments, specialising as an undervoltage release for The Eaton Moeller series NZM. With a robust constructed body, it ensures automatic disconnection when the control voltage dips below prescribed thresholds, significantly enhancing operational safety. The unit operates seamlessly at a rated control supply voltage of 600 V, delivering reliable functionality with ease of installation. Additionally, its compliance with various international standards guarantees it meets rigorous safety and efficiency norms. The sleek design not only offers practical benefits but also integrates aesthetic appeal, making it suitable for modern applications. This product ultimately combines advanced technology with safeguarding solutions to create a reliable choice for safeguarding electrical circuits against undervoltage conditions.
Offers non-delayed disconnection for enhanced safety
Designed for use with emergency-stop devices
Equipped with a terminal block for easy installation
Complies with international certification standards
Ensures thermal stability and mechanical function requirements are met
Built to withstand electromagnetic compatibility specifications
Facilitates a swift response time to voltage drops
Compatible with a range of circuit-breaking solutions
Designed for use with emergency-stop devices
Equipped with a terminal block for easy installation
Complies with international certification standards
Ensures thermal stability and mechanical function requirements are met
Built to withstand electromagnetic compatibility specifications
Facilitates a swift response time to voltage drops
Compatible with a range of circuit-breaking solutions
Related links
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)4(-4), NZM4(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)1(-4) PN1(-4)


