Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- RS Stock No.:
- 253-530
- Mfr. Part No.:
- 259481 NZM1-XUL24DC
- Brand:
- Eaton
Subtotal (1 unit)*
£116.50
(exc. VAT)
£139.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £116.50 |
*price indicative
- RS Stock No.:
- 253-530
- Mfr. Part No.:
- 259481 NZM1-XUL24DC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | Eaton Moeller NZM | |
| For Use With | N(S)1(-4), NZM1(-4) | |
| Series | NZM | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range Eaton Moeller NZM | ||
For Use With N(S)1(-4), NZM1(-4) | ||
Series NZM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton innovative molded case circuit breaker is designed for optimal safety and efficiency in electrical systems. The Eaton Moeller series NZM offers a robust solution, featuring an undervoltage release function that operates on 24 V DC. Ideal for safeguarding your electrical installations, this device ensures reliable performance while adhering to stringent compliance standards, such as UL and IEC regulations. With easy integration into various applications, it supports emergency stop devices and enhances protection against accidental energisation. Emphasising precision and reliability, the NZM series stands out as a key component in modern circuit management.
Engineered for precise control and enhanced safety
Compact design ensures efficient use of space within control panels
Maintains operational integrity under a variety of environmental conditions
Accommodates a wide range of conductor sizes for flexible installation
Offers a swift response time, reducing potential electrical hazards
Provides easy connection alternatives to meet diverse installation needs
Facilitates straightforward maintenance and operational checks
Designed to prevent accidental contact with live components
Optimises energy consumption through advanced power management features
Compact design ensures efficient use of space within control panels
Maintains operational integrity under a variety of environmental conditions
Accommodates a wide range of conductor sizes for flexible installation
Offers a swift response time, reducing potential electrical hazards
Provides easy connection alternatives to meet diverse installation needs
Facilitates straightforward maintenance and operational checks
Designed to prevent accidental contact with live components
Optimises energy consumption through advanced power management features
Related links
- Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N1(-4), NZM1(-4)
- Eaton Eaton Moeller NZM Residual Current Release for use with N1-4, NZM1-4
- Eaton Eaton Moeller NZM Assembly Kit for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Terminal for use with N(S)1(-4) PN1(-4)
- Eaton Eaton Moeller NZM Door Coupling Handle for use with N(S)1(-4) PN1(-4)
- CK Polyester, 4 Pocket Tool Belt Pouch


