Eaton Eaton xEnergy Safety Busbar Support for use with CI Enclosure

Subtotal (1 unit)*

£19.30

(exc. VAT)

£23.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.30

*price indicative

RS Stock No.:
248-364
Mfr. Part No.:
058247 SH0635/3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Busbar Support

For Use With

CI Enclosure

Range

Eaton xEnergy Safety

Series

xEnergy Safety Ci

COO (Country of Origin):
PL
The Eaton xEnergy Safety Ci busbar accessory is engineered to enhance the functionality and safety of your low-voltage switchgear systems. Its precise design caters perfectly to CI enclosures, ensuring reliable busbar support within a compact form. With a length of 250 mm and a robust weight of 0.14 kg, it is perfectly suited for easy installation and effective operation. Designed for environments where safety and efficiency are paramount, this product meets strict compliance standards including RoHS. Its capability to support a current rating of up to 630 A showcases its robustness and reliability, making it an indispensable component for critical infrastructure applications. Experience seamless integration with other components as it offers strong support while maintaining enhanced operational efficiency and safety protocols. This solution addresses specific technical needs in busbar arrangements, ensuring optimal spacing and secure mounting between enclosures.

Designed for easy integration with Eaton’s xEnergy Safety Ci systems
Facilitates maximum busbar support intervals of up to 375 mm
Constructed to enhance system safety in low-voltage environments
Supports five-pole configurations for versatile applications
Accommodates maximum currents of 630 A for demanding operational requirements
Lightweight structure ensures hassle-free handling and installation
Compatible with various busbar distances for flexible configurations

Related links