Eaton Eaton xEnergy Safety Busbar Support for use with CI43…, Modular Busbar System, Prepared Enclosures
- RS Stock No.:
- 243-870
- Mfr. Part No.:
- 044005 SE-RS-I43
- Brand:
- Eaton
Subtotal (1 unit)*
£58.25
(exc. VAT)
£69.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.25 |
*price indicative
- RS Stock No.:
- 243-870
- Mfr. Part No.:
- 044005 SE-RS-I43
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Support | |
| For Use With | CI43…, Modular Busbar System, Prepared Enclosures | |
| Range | Eaton xEnergy Safety | |
| Series | xEnergy Safety Ci | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
For Use With CI43…, Modular Busbar System, Prepared Enclosures | ||
Range Eaton xEnergy Safety | ||
Series xEnergy Safety Ci | ||
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci busbar assembly is designed for robust performance in low-voltage switchgear applications. With a focus on safety and efficiency, this modular system features three-pole configurations, enabling seamless integration with busbar mounting fuse bases. The product is crafted to meet stringent compliance standards, ensuring it is both reliable and eco-friendly. Its compact dimensions and lightweight design make installation straightforward while maintaining superior strength and durability. This cutting-edge solution is ideal for both new installations and upgrades in existing configurations, providing users with an innovative approach to LV systems.
Designed for optimal safety in low-voltage applications
Modular design allows for flexible installation options
Lightweight construction for easier handling and installation
Compatible with standard busbar mounting fuse bases
Meets RoHS compliance for environmentally responsible use
Three-pole configuration enhances operational capabilities
Suitable for a variety of industrial and commercial settings
Modular design allows for flexible installation options
Lightweight construction for easier handling and installation
Compatible with standard busbar mounting fuse bases
Meets RoHS compliance for environmentally responsible use
Three-pole configuration enhances operational capabilities
Suitable for a variety of industrial and commercial settings
Related links
- Eaton Eaton xEnergy Series Plastic Cover for Use with CI43-200 CI43E-250 Housing
- Eaton Eaton xEnergy Series Plastic Cover for Use with CI43 20 x 250 x 375mm
- Eaton Eaton xEnergy Series Plastic Cover for Use with CI43 RS3-50
- Eaton Eaton xEnergy Safety Busbar Support for use with CI Enclosure
- Eaton xEnergy Safety Ci Series Plastic Plate, 375 x 250 x 3mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 250 x 375 x
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 296 x 421 x 225mm
- Eaton xEnergy Safety Series Grey Plastic General Purpose Enclosure IK10 Transparent Lid, 296 x 421 x


