Eaton Eaton xEnergy Series Plastic Cover for Use with Ci43, GSTA00-160-40-60-AOU Fuse Switch Disconnector, RS3-50 Busbar
- RS Stock No.:
- 248-302
- Mfr. Part No.:
- 017907 GA-RS-I43-G
- Brand:
- Eaton
Subtotal (1 unit)*
£13.81
(exc. VAT)
£16.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.81 |
*price indicative
- RS Stock No.:
- 248-302
- Mfr. Part No.:
- 017907 GA-RS-I43-G
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cover | |
| Product Type | Enclosure Accessory | |
| Length | 20mm | |
| For Use With | Ci43, GSTA00-160-40-60-AOU Fuse Switch Disconnector, RS3-50 Busbar Mounting Fuse Base | |
| Width | 375mm | |
| Material | Plastic | |
| Height | 375mm | |
| Colour | Grey | |
| Series | Eaton xEnergy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cover | ||
Product Type Enclosure Accessory | ||
Length 20mm | ||
For Use With Ci43, GSTA00-160-40-60-AOU Fuse Switch Disconnector, RS3-50 Busbar Mounting Fuse Base | ||
Width 375mm | ||
Material Plastic | ||
Height 375mm | ||
Colour Grey | ||
Series Eaton xEnergy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Eaton modular busbar system is engineered for high performance and safety in electrical distribution. The xEnergy Safety Ci fuse enclosure stands out with its robust design and versatility, making it an ideal choice for various enclosure applications. Crafted from durable plastic, it meets industry standards while ensuring compliance with RoHS regulations. The sleek grey colour blends well in any environment, enhancing both aesthetics and functionality. With a compact size and a lightweight build, the unit is easy to install and maintains optimal load management. This enclosure not only protects vital components but also provides a space-efficient solution for modern electrical systems.
Designed with compliance to RoHS standards for environmental safety
Sleek and versatile design fits seamlessly into various electrical setups
Constructed from high-quality plastic for durability and resistance to wear
Lightweight structure simplifies handling and installation processes
Offers innovative solutions for safe component protection within modular systems
Tailored for efficiency, ensuring optimal utilisation of available space
Related links
- Eaton Eaton xEnergy Series Plastic Cover for Use with CI 43 RS 3-50 Busbar Mounting Fuse Base GSTA1 Fuse Switch
- Eaton xEnergy Safety Ci Series Busbar Accessories for Use with GST00-160-40-60-AOU 180 mm x 20 mm x 106mm
- Eaton xEnergy Safety Ci Series Plastic Cover for Use with RS 3-50 Busbar Mounting Fuse, CI23 250 mm x 250 mm x 20mm
- Eaton xEnergy Safety Busbar Support for use with Modular Busbar System xEnergy Safety Ci, Ci43
- Eaton Eaton xEnergy Series Plastic Cover for Use with Ci43, TG43 375 mm x 20 mm x 250mm
- Eaton Eaton xEnergy Series Plastic Cover for Use with CI43-200 CI43E-250 Housing
- Eaton RS18/I43 Series Mounting Rail 50 mm H 50 mm L For Use With SE-RS-I43 (I44), CI Insulated
- Eaton AV/I43 Enclosure for use with MCB RCBO, AFDD
