Eaton Eaton xEnergy Safety Base for use with CI Floor Standing Distribution Board
- RS Stock No.:
- 248-135
- Mfr. Part No.:
- 086730 SS5-ID1500
- Brand:
- Eaton
Subtotal (1 unit)*
£175.17
(exc. VAT)
£210.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.17 |
*price indicative
- RS Stock No.:
- 248-135
- Mfr. Part No.:
- 086730 SS5-ID1500
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Base | |
| Range | Eaton xEnergy Safety | |
| For Use With | CI Floor Standing Distribution Board | |
| Series | SS5 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Base | ||
Range Eaton xEnergy Safety | ||
For Use With CI Floor Standing Distribution Board | ||
Series SS5 | ||
- COO (Country of Origin):
- CZ
The Eaton innovative base, specifically designed for CI floor standing distribution boards, optimises both stability and functionality in industrial applications. The Eaton xEnergy Safety Ci mounting profile plinth is crafted to enhance the overall performance of electrical systems, ensuring a robust, safe, and efficient setup. With its substantial build quality and carefully selected materials, this base provides a steadfast foundation while accommodating a variety of configurations. The integration of modern design and practical engineering results in a versatile solution that meets the demands of contemporary electrical installations, particularly for use in outdoor environments. Its impressive load capacity and compliance with the RoHS directive exemplify Eaton's commitment to quality and sustainability, making it an essential component for reliable electrical assembly.
Constructed from durable steel for lasting performance
Designed for seamless integration with CI insulated enclosures
Optimises space efficiency with a precise width and depth
Supports outdoor installations for added versatility
Offers a significant load capacity for robust applications
Finished in black for a professional aesthetic
Designed for seamless integration with CI insulated enclosures
Optimises space efficiency with a precise width and depth
Supports outdoor installations for added versatility
Offers a significant load capacity for robust applications
Finished in black for a professional aesthetic
Related links
- Eaton Eaton xEnergy Safety Base for use with CI Floor Standing Distribution Board
- Eaton Eaton xEnergy Series Steel Bracket for Use with Floor-Standing Distribution Board Top Mount, For Wall-Mounting
- Eaton xEnergy Series Steel Plinth for Use with Floor Standing Distribution Board, 400 x 850 x 100mm
- xEnergy Series Steel Plinth for Use with Floor Standing Distribution Board, 400 x 850 x 200mm
- xEnergy Series Steel Plinth for Use with Floor Standing Distribution Board, 400 x 600 x 200mm
- xEnergy Series Steel Plinth for Use with Floor Standing Distribution Board, 400 x 850 x 75mm
- xEnergy Series Steel Plinth for Use with Floor Standing Distribution Board, 400 x 600 x 100mm
- Eaton 2934 Series RAL 7035 Sheet Steel Cover 405mm W, 20mm L for Use with Floor Standing Distribution Board


