Eaton xEnergy Series Steel Plinth for Use with floor standing distribution board 100 mm x 400 mm x 850mm

Subtotal (1 unit)*

£127.18

(exc. VAT)

£152.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£127.18

*price indicative

RS Stock No.:
251-842
Mfr. Part No.:
193202 BPZ-KR8.51/400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Plinth

Accessory Type

Plinth

Length

400mm

For Use With

floor standing distribution board

Width

850mm

Material

Steel

Height

100mm

Colour

Grey

IP Rating

IP54

Series

xEnergy

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
CZ
The Eaton innovative product from Eaton represents the pinnacle of low voltage switchgear design, perfectly tailored for robust and reliable electrical distribution. The Eaton xEnergy Basic LV system redefines efficiency and safety with its expertly engineered cable arrangement plinth, designed for floor standing installation. With an IP54 rating, it assures exceptional protection against dust and moisture, vital for demanding environments. The spacious dimensions optimally accommodate electrical components while maintaining a sleek grey finish that blends seamlessly into various settings. Built from durable sheet steel, this sturdy housing guarantees longevity and resistance to wear. Simplifying installation and connectivity, it is an ideal solution for modern distribution needs, combining functionality with aesthetic appeal.

IP54 rated for superior protection against dust and water

Constructed with high-quality sheet steel for enhanced durability

Designed for easy floor standing installation to suit a range of applications

Light grey finish provides a modern and unobtrusive aesthetic

Optimised dimensions for efficient space management and component integration

Sustainability-focused, adhering to RoHS compliance for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy