Eaton Eaton xEnergy Safety Base for use with CI Floor Standing Distribution Board

Subtotal (1 unit)*

£107.14

(exc. VAT)

£128.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.14

*price indicative

RS Stock No.:
248-416
Mfr. Part No.:
081984 SS5-ID0750
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Base

For Use With

CI Floor Standing Distribution Board

Range

Eaton xEnergy Safety

Series

SS5

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton base has been meticulously designed for CI floor standing distribution boards, boasting quality construction and robust materials. The cold-rolled steel profile ensures durability and stability, while the sleek black finish complements any environment. Its RAL 7035 colour specification not only provides a clean aesthetic but also aligns with industrial standards. Engineered for ease of installation, this base optimally supports enclosures measuring 750mm in width and 300mm in depth. Ideal for both outdoor and indoor applications, the base stands out in reliability and performance while complying with RoHS regulations, making it an exemplary choice for modern electrical infrastructure needs.

Engineered from resilient cold-rolled steel for heightened durability
Optimised design supports a load capacity of up to 250kg
RAL 7035 colour finish ensures a professional aesthetic
Suitable for outdoor setups, enhancing versatility in installation
Designed specifically for CI insulated enclosures, ensuring compatibility
Easy installation process saves time and reduces labour costs
Meets RoHS compliance, adhering to modern environmental standards

Related links