Eaton Eaton xEnergy Safety Base for use with CI Floor Standing Distribution Board

Subtotal (1 unit)*

£84.01

(exc. VAT)

£100.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£84.01

*price indicative

RS Stock No.:
243-854
Mfr. Part No.:
079611 SS5-ID0375
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Accessory Type

Base

Range

Eaton xEnergy Safety

For Use With

CI Floor Standing Distribution Board

Series

SS5

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton robust base for the CI floor standing distribution board is crafted for stability and endurance in demanding environments. Designed with industrial-grade materials, the product features a welded and galvanized steel construction that not only ensures sturdiness but also adds a layer of protection against corrosion. With a sleek powder-spray finish in RAL 7022 umbra grey, it balances functionality with an appealing aesthetic. The strategic dimensions enable seamless integration into various setups, catering to outdoor installations and accommodating a load capacity that matches industrial standards. This mounting profile plinth is essential for optimising your electrical distribution needs, providing a reliable and efficient foundation for your CI insulated enclosures.

Constructed from high-quality welded steel for increased durability
Offers a modern aesthetic with a powder-spray painted finish
Designed to support heavy loads, accommodating up to 125 kg
Optimised for both indoor and outdoor installation environments
Facilitates efficient installation of distribution board assemblies
Ensures compliance with RoHS standards for environmental safety
Provides a secure mounting solution for CI insulated enclosures

Related links