Eaton Eaton xEnergy Safety Busbar Support for use with CI Enclosure
- RS Stock No.:
- 235-255
- Mfr. Part No.:
- 060620 SH0635/4
- Brand:
- Eaton
Subtotal (1 unit)*
£21.34
(exc. VAT)
£25.61
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.34 |
*price indicative
- RS Stock No.:
- 235-255
- Mfr. Part No.:
- 060620 SH0635/4
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Support | |
| Range | Eaton xEnergy Safety | |
| For Use With | CI Enclosure | |
| Series | xEnergy Safety Ci | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
Range Eaton xEnergy Safety | ||
For Use With CI Enclosure | ||
Series xEnergy Safety Ci | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci busbar support is an integral component for enhancing safety and reliability in low-voltage switchgear systems. Designed specifically for CI enclosures, this accessory stands out with its robust construction, offering impeccable support for busbars up to 630 A. With a well-considered depth of 20 mm and an impressive height of 100 mm, it ensures optimal performance in demanding electrical environments. In addition, its design allows for easy installation between enclosures, making it an essential addition for any modern electrical system. The xEnergy safety features ensure peace of mind for operators and engineers alike, positioning this product as a top choice for high-performance applications.
Robust construction ensures long-lasting performance
Designed for easy integration with CI enclosure systems
Safety features enhance operational reliability
Suitable for high current applications, accommodating up to 630 A
Optimised design allows for efficient space utilisation in installations
Facilitates enhanced component mounting on busbars
Interval between busbar supports maximised at 375 mm for improved setup
Five-pole configuration caters to complex electrical setups
Compliant with RoHS standards for environmental safety
Designed for easy integration with CI enclosure systems
Safety features enhance operational reliability
Suitable for high current applications, accommodating up to 630 A
Optimised design allows for efficient space utilisation in installations
Facilitates enhanced component mounting on busbars
Interval between busbar supports maximised at 375 mm for improved setup
Five-pole configuration caters to complex electrical setups
Compliant with RoHS standards for environmental safety
Related links
- Eaton Eaton xEnergy Safety Busbar Support for use with CI Enclosure
- Eaton Eaton xEnergy Safety Busbar Support for use with CI43… Prepared Enclosures
- Eaton xEnergy Safety Ci Distribution Board Enclosure 250 A
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with 250 mm Enclosure CI Insulated
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI, 150 x 375 x 250mm
- Eaton Eaton xEnergy Safety Ci Sealing Accessory for use with Covers D250
- Eaton xEnergy Safety Ci Series Busbar Accessories, 10 x 50 x 250mm
- Eaton Eaton xEnergy Safety Base for use with CI Floor Standing Distribution Board


