Eaton Eaton xEnergy Safety Busbar Support for use with CI Enclosure
- RS Stock No.:
- 240-999
- Mfr. Part No.:
- 065366 SH1603/4
- Brand:
- Eaton
Subtotal (1 unit)*
£25.94
(exc. VAT)
£31.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £25.94 |
*price indicative
- RS Stock No.:
- 240-999
- Mfr. Part No.:
- 065366 SH1603/4
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Busbar Support | |
| For Use With | CI Enclosure | |
| Range | Eaton xEnergy Safety | |
| Series | xEnergy Safety Ci | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Busbar Support | ||
For Use With CI Enclosure | ||
Range Eaton xEnergy Safety | ||
Series xEnergy Safety Ci | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton xEnergy Safety Ci busbar accessory is engineered for seamless integration into low-voltage switchgear systems. Designed specifically for CI enclosures, this product enhances busbar support functionality, making it an essential component in creating robust electrical infrastructures. With a depth of only 15 mm and an impressive maximum current rating of 1600 A, it delivers exceptional performance without compromising on space. The thoughtful design ensures ease of installation between enclosures, catering to the demands of contemporary industrial applications. Its compliance with RoHS directives underscores its commitment to environmental standards, while its durable construction guarantees longevity, saving you on maintenance costs. Whether you're upgrading existing systems or constructing new ones, this accessory promises reliability and efficiency, making it the ideal choice for professionals in the field.
Optimised for use in CI enclosures, enhancing overall system safety
Supports busbar spacing of up to 375 mm for flexible installation
Allows for component mounting on busbars, maximising space efficiency
Designed as a three-pole accessory, catering to specific electrical needs
Facilitates a clean and tidy installation by minimising clutter
Produced under stringent quality controls to ensure consistent performance
Enables ease of access for maintenance and inspections, promoting operational safety
Versatile application across various low-voltage systems, making it a multifaceted choice
Supports busbar spacing of up to 375 mm for flexible installation
Allows for component mounting on busbars, maximising space efficiency
Designed as a three-pole accessory, catering to specific electrical needs
Facilitates a clean and tidy installation by minimising clutter
Produced under stringent quality controls to ensure consistent performance
Enables ease of access for maintenance and inspections, promoting operational safety
Versatile application across various low-voltage systems, making it a multifaceted choice
Related links
- Eaton Eaton xEnergy Safety Busbar Support for use with CI Enclosure
- Eaton Eaton xEnergy Safety Busbar Support for use with CI43… Prepared Enclosures
- Eaton xEnergy Safety Ci Distribution Board Enclosure 250 A
- Eaton xEnergy Safety Ci Series Metal Mounting Rail for Use with 250 mm Enclosure CI Insulated
- Eaton xEnergy Safety Ci Series Plastic Base Panel for Use with CI, 150 x 375 x 250mm
- Eaton Eaton xEnergy Safety Ci Sealing Accessory for use with Covers D250
- Eaton xEnergy Safety Ci Series Busbar Accessories, 10 x 50 x 250mm
- Eaton Eaton xEnergy Main Busbar Support for use with Busbar


