Eaton NZM Undervoltage Release for use with Circuit Breaker
- RS Stock No.:
- 246-814
- Mfr. Part No.:
- 189775 NZM2/3-XUHIV48AC-PI
- Brand:
- Eaton
Subtotal (1 unit)*
£172.62
(exc. VAT)
£207.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.62 |
*price indicative
- RS Stock No.:
- 246-814
- Mfr. Part No.:
- 189775 NZM2/3-XUHIV48AC-PI
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Undervoltage Release | |
| Range | NZM | |
| For Use With | Circuit Breaker | |
Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Undervoltage Release | ||
Range NZM | ||
For Use With Circuit Breaker | ||
- COO (Country of Origin):
- RO
The Eaton compact yet powerful molded case circuit breaker from Eaton's Moeller series is designed to ensure reliable performance and optimal safety in your electrical systems. Featuring a robust undervoltage release mechanism, it guarantees immediate disconnection under fault conditions, enhancing protection for your electrical installations. The device is equipped with early-make auxiliary contacts, allowing for seamless integration into interlocking and load-shedding circuits. Its compact design facilitates easy installation, making it a top choice for engineers and panel builders alike, while its high-quality construction meets stringent international standards for safety and reliability. With excellent performance characteristics and compliance with global regulations, this circuit breaker is ideal for both industrial and commercial applications, providing peace of mind for users who demand exceptional quality and efficiency.
Utilises a reliable undervoltage release mechanism for enhanced safety
Compatible with a variety of circuit configurations for flexibility
Designed for integration with emergency-stop devices for added security
Compact dimensions facilitate space-saving installations
Constructed to meet IEC and UL/CSA compliance standards
Equipped with push-in terminals for quick and easy connections
Features a temperature rise calculation for effective thermal management
Ensures protection against electric shock under specified conditions
Offers exceptional resistance to ultraviolet radiation for durability
Compatible with a variety of circuit configurations for flexibility
Designed for integration with emergency-stop devices for added security
Compact dimensions facilitate space-saving installations
Constructed to meet IEC and UL/CSA compliance standards
Equipped with push-in terminals for quick and easy connections
Features a temperature rise calculation for effective thermal management
Ensures protection against electric shock under specified conditions
Offers exceptional resistance to ultraviolet radiation for durability
Related links
- Eaton NZM Undervoltage Release for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)
- Eaton Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton NZM Auxiliary Contact for use with Circuit Breaker
- Eaton Eaton Moeller NZM Undervoltage Release for use with PXR20(25) NZM2(-4), PXR20(25) NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N2(-4) NZM2(-4), NZM3(-4)
- Eaton Moeller NZM Undervoltage Release for use with N(S)2(-4) NZM2(-4), NZM3(-4)


