Eaton Eaton xEnergy Handle for use with Circuit Breaker Plug-in Module
- RS Stock No.:
- 244-347
- Mfr. Part No.:
- 184641 XMR-AH
- Brand:
- Eaton
Subtotal (1 unit)*
£42.43
(exc. VAT)
£50.92
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.43 |
*price indicative
- RS Stock No.:
- 244-347
- Mfr. Part No.:
- 184641 XMR-AH
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Handle | |
| For Use With | Circuit Breaker Plug-in Module | |
| Range | Eaton xEnergy | |
| Series | xEnergy Main LV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Handle | ||
For Use With Circuit Breaker Plug-in Module | ||
Range Eaton xEnergy | ||
Series xEnergy Main LV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton xEnergy Main LV switchgear is designed to streamline and enhance electrical distribution systems, making it an integral component for industrial applications. With an innovative handle for the circuit-breaker plug-in module, this switchgear boosts operational efficiency while ensuring reliable performance. Its sleek design accommodates limited space, while the meticulously crafted specifications promise durability and compliance with safety standards. With a robust build featuring steel material, it tackles demanding environments with ease, ensuring long-lasting service. Combining a modern aesthetic with engineering excellence, this switchgear not only meets but exceeds the expectations for contemporary electrical infrastructure needs.
Innovative handle design facilitates easy operation
Compact dimensions make it suitable for space-limited installations
Constructed from high-grade steel for enhanced durability
Lightweight design allows for simple installation and maintenance
Meets RoHS compliance for environmentally conscious operation
Compact dimensions make it suitable for space-limited installations
Constructed from high-grade steel for enhanced durability
Lightweight design allows for simple installation and maintenance
Meets RoHS compliance for environmentally conscious operation
Related links
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT, 231 x 550 x 295mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT, 231 x 550 x 145mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT, 231 x 550 x 245mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT, 249 x 559 x 195mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT, 249 x 559 x 95mm
- Eaton Eaton xEnergy Series Metal Enclosure Support, 231 x 95 x 550mm
- Eaton Eaton xEnergy Series Metal Enclosure Support for Use with XR-MCCB-PIFT, 231 x 550 x 395mm
- Eaton Eaton xEnergy Series Enclosure Support for Use with XR-MCCB-PIFT, 249 x 559 x 145mm


