Parker Stainless Steel Standard Hydraulic, 5000 psi
- RS Stock No.:
- 825-014
- Mfr. Part No.:
- CVH081PV
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£43.03
(exc. VAT)
£51.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.03 |
*price indicative
- RS Stock No.:
- 825-014
- Mfr. Part No.:
- CVH081PV
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic | |
| Sub Type | Standard | |
| Body Material | Stainless Steel | |
| Maximum Operating Pressure | 5000 psi | |
| Outlet Thread Standard | No | |
| Minimum Operating Temperature | -26°C | |
| Maximum Operating Temperature | 204°C | |
| Standards/Approvals | ISO 4406 18/16/13 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic | ||
Sub Type Standard | ||
Body Material Stainless Steel | ||
Maximum Operating Pressure 5000 psi | ||
Outlet Thread Standard No | ||
Minimum Operating Temperature -26°C | ||
Maximum Operating Temperature 204°C | ||
Standards/Approvals ISO 4406 18/16/13 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Parker standard check valve designed to prevent backflow in hydraulic systems, ensuring reliable performance and efficient operation.
Capable of flows up to 303 lpm (80 gpm) and pressures reaching 420 bar (6,000 psi)
Utilises a robust design with poppet and ball styles to Block flow in one direction
Supported by a maximum operating pressure of 5000 psi (350 bar) for enhanced reliability
Features a cracking pressure of 5 psi (0.3 bar) for consistent flow control
Related links
- Parker Stainless Steel Standard Hydraulic, 5000 psi
- Parker Stainless Steel N Standard Hydraulic, 5000 psi
- Parker Stainless Steel N Pilot Check Valve Hydraulic, 5000 psi
- Parker Stainless Steel Single Hydraulic 12, 5000 psi
- Parker Stainless Steel N Standard Hydraulic, 6000 psi
- Parker Stainless Steel Female NPT Female NPT NPTF Check Valve Hydraulic 1/2 in, 5000 psi
- Parker Stainless Steel N Valve Hydraulic, 6000 psi
- Parker Stainless Steel Compression Compression Check Valve Non Return Valve 16 mm, 400 bar
