Parker Stainless Steel Standard Hydraulic, 5000 psi
- RS Stock No.:
- 824-158
- Mfr. Part No.:
- CVH081P
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£83.07
(exc. VAT)
£99.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.07 |
*price indicative
- RS Stock No.:
- 824-158
- Mfr. Part No.:
- CVH081P
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic | |
| Sub Type | Standard | |
| Body Material | Stainless Steel | |
| Maximum Operating Pressure | 5000 psi | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ISO 4406 18/16/13 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic | ||
Sub Type Standard | ||
Body Material Stainless Steel | ||
Maximum Operating Pressure 5000 psi | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ISO 4406 18/16/13 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Parker standard check valves provide reliable control of fluid flow, preventing backflow with their robust poppet and ball design, making them essential for efficient hydraulic operations.
Capable of handling flows up to 303 lpm (80 gpm) and pressures up to 420 bar (6,000 psi)
Designed with a simple mechanism to Block reverse flow while allowing forward movement
Utilises a hardened steel construction for enhanced durability and longevity
Offers low cracking pressure of 5 psi (0.3 bar) for quick responsiveness
Related links
- Parker Stainless Steel Standard Hydraulic, 5000 psi
- Parker Stainless Steel N Standard Hydraulic, 5000 psi
- Parker Stainless Steel N Pilot Check Valve Hydraulic, 5000 psi
- Parker Stainless Steel Single Hydraulic 12, 5000 psi
- Parker Stainless Steel N Standard Hydraulic, 6000 psi
- Parker Stainless Steel Female NPT Female NPT NPTF Check Valve Hydraulic 1/2 in, 5000 psi
- Parker Stainless Steel N Valve Hydraulic, 6000 psi
- Parker Stainless Steel Single Dual-Inline Mounting RB2 114L/min, 0.35 bar Cracking Pressure
