Parker Stainless Steel N Standard Hydraulic, 6000 psi
- RS Stock No.:
- 824-186
- Mfr. Part No.:
- D02B2-1.0N
- Brand:
- Parker
Subtotal (1 unit)*
£32.52
(exc. VAT)
£39.02
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.52 |
*price indicative
- RS Stock No.:
- 824-186
- Mfr. Part No.:
- D02B2-1.0N
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic | |
| Sub Type | Standard | |
| Body Material | Stainless Steel | |
| Maximum Operating Pressure | 6000 psi | |
| Inlet Thread Standard | N | |
| Outlet Thread Standard | No | |
| Minimum Operating Temperature | -34°C | |
| Maximum Operating Temperature | 121°C | |
| Standards/Approvals | ISO 4406 18/16/13 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic | ||
Sub Type Standard | ||
Body Material Stainless Steel | ||
Maximum Operating Pressure 6000 psi | ||
Inlet Thread Standard N | ||
Outlet Thread Standard No | ||
Minimum Operating Temperature -34°C | ||
Maximum Operating Temperature 121°C | ||
Standards/Approvals ISO 4406 18/16/13 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Parker Standard Check Valve designed to Block flow in one direction while allowing flow in the opposite direction, ensuring efficient liquid management in hydraulic systems.
Capable of handling flows up to 42 GPM and pressures up to 6000 psi
Constructed from Durable steel and hardened steel for longevity
Operates effectively within a temperature range of -30 to 250 °F
Designed for use with mineral-based and synthetic hydraulic fluids
Features a cracking pressure of 15 psi, promoting optimal flow control
Related links
- Parker Stainless Steel N Valve Hydraulic, 6000 psi
- Parker Stainless Steel N Standard Hydraulic, 5000 psi
- Parker Stainless Steel N Pilot Check Valve Hydraulic, 5000 psi
- Parker Stainless Steel Standard Hydraulic, 5000 psi
- Parker Stainless Steel Single Hydraulic 12, 5000 psi
- Parker Stainless Steel Female NPT Female NPT NPTF Check Valve Hydraulic 1/2 in, 5000 psi
- Parker Stainless Steel Single Dual-Inline Mounting RB2 114L/min, 0.35 bar Cracking Pressure
- Parker Stainless Steel Single Dual-Inline Mounting 9C1600S 60L/min, 0.34 bar Cracking Pressure
