Parker Stainless Steel Compression Compression Check Valve Non Return Valve 16 mm, 400 bar

Image representative of range

Subtotal (1 unit)*

£173.33

(exc. VAT)

£208.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£173.33

*price indicative

RS Stock No.:
837-028
Mfr. Part No.:
RHD16SOMD71
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Outlet Connection Type

Compression

Sub Type

Check Valve

Inlet Connection Type

Compression

Product Type

Non Return Valve

Inlet Port Size

16 mm

Body Material

Stainless Steel

Maximum Operating Pressure

400 bar

Outlet Port Size

16 mm

Inlet Port Gender

Male

Outlet Port Gender

Male

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker non-return valve is a robust solution designed for two tubes, efficiently managing fluid flow while preventing backflow. It offers flexibility and reliability with its varied configurations tailored for high-pressure applications.

Operating efficiently within a maximum pressure of 315 bar

Constructed with a stainless steel body, ensuring durability

Features mechanical actuation for responsive performance

Leak-free operation is enhanced through combined soft and metal sealing

Packed against contamination to maintain quality and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy