Parker Stainless Steel Compression Plug Check Valve Non Return Valve 12 mm, 400 bar
- RS Stock No.:
- 837-308
- Mfr. Part No.:
- RHD12SOMD71
- Brand:
- Parker
Image representative of range
Subtotal (1 unit)*
£137.69
(exc. VAT)
£165.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £137.69 |
*price indicative
- RS Stock No.:
- 837-308
- Mfr. Part No.:
- RHD12SOMD71
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Outlet Connection Type | Plug | |
| Sub Type | Check Valve | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | Compression | |
| Inlet Port Size | 12 mm | |
| Body Material | Stainless Steel | |
| Maximum Operating Pressure | 400 bar | |
| Outlet Port Size | 12 mm | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | -25°C | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Outlet Connection Type Plug | ||
Sub Type Check Valve | ||
Product Type Non Return Valve | ||
Inlet Connection Type Compression | ||
Inlet Port Size 12 mm | ||
Body Material Stainless Steel | ||
Maximum Operating Pressure 400 bar | ||
Outlet Port Size 12 mm | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature -25°C | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker non-return valve engineered for high-pressure applications, ensuring reliable unidirectional fluid flow. Its precision design offers flexibility, Ideal for diverse hydraulic systems requiring effective backflow prevention.
Designed for mechanical actuation, ensuring robust performance under demanding conditions
Utilises combined soft and metal sealing for enhanced leak-proof reliability
Capable of withstanding maximum operating pressures of 400 bar, suited for high-pressure environments
Cracking pressure set at 1 bar, enabling precise control for hydraulic applications
Related links
- Parker Stainless Steel Compression Compression Check Valve Non Return Valve 16 mm, 400 bar
- Parker Stainless Steel Non-Return Valve Check Valve, 400 bar
- Parker Steel Compression Compression Check Valve Non Return Valve 20 mm, 420 bar
- Parker Steel Compression Compression Check Valve Non Return Valve 42 mm, 250 bar
- Parker Steel Threaded BSPP Non-Return Valve Check Valve G1/2 A, 400 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve G3/8 in, 400 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve G1/4 A in, 400 bar
- Parker Steel Threaded Threaded Non-Return Valve Check Valve G1/8 A in, 400 bar
