Block 8 kVA Chassis Mount Transformer, 3 x 400 V ac, cURus

Image representative of range

Subtotal (1 unit)*

£1,743.53

(exc. VAT)

£2,092.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,743.53

*price indicative

RS Stock No.:
738-7935
Mfr. Part No.:
TT3 8-4-4
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Primary Voltage

3 x 400 V ac

Product Type

Chassis Mount Transformer

Secondary Voltage

3 x 400 V ac

Power

8kVA

Maximum Operating Temperature

50°C

Length

410mm

Minimum Operating Frequency

50Hz

Weight

67kg

Width

410mm

Series

TT3

Depth

180mm

Standards/Approvals

cURus

Maximum Operating Frequency

60Hz

COO (Country of Origin):
DE

TT3 Series Transformers


Brought to you by Block, the TT3 series of 3 phase transformers are highly efficient and feature low heat loss. Fitted with easy-to-install mounting holes, the TT3 series transformers also feature screw terminal connections and integrated lifting eyes.

Features and Benefits:


• Safe electrical isolation 400V 3 phase input

• + and - 5% tappings on the secondary windings

• BLOCKIMPEX vacuum impregnation

Laminated


Approvals

UL 1561; CSA 22.2

Standards

IEC 61558-2-4 DIN EN 61558-2-4 VDE 0570 part 2-4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy