Block 2.5 kVA Chassis Mount Transformer, 3 x 400 V ac, CSA 22.2 No.66, UL 5085-1/-2, VDE 0570 Teil 2-4, IEC 61558-2-4,
- RS Stock No.:
- 738-7929
- Mfr. Part No.:
- TT3 2,5-4-4
- Brand:
- Block
Subtotal (1 unit)*
£869.65
(exc. VAT)
£1,043.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £869.65 |
*price indicative
- RS Stock No.:
- 738-7929
- Mfr. Part No.:
- TT3 2,5-4-4
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 3 x 400 V ac | |
| Secondary Voltage | 3 x 400 V ac | |
| Power | 2.5kVA | |
| Maximum Operating Temperature | 50°C | |
| Series | TT3 | |
| Width | 315mm | |
| Weight | 32kg | |
| Depth | 165mm | |
| Length | 315mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Standards/Approvals | CSA 22.2 No.66, UL 5085-1/-2, VDE 0570 Teil 2-4, IEC 61558-2-4, DIN EN 61558-2-4, EN 61558-2-4 | |
| Select all | ||
|---|---|---|
Brand Block | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 3 x 400 V ac | ||
Secondary Voltage 3 x 400 V ac | ||
Power 2.5kVA | ||
Maximum Operating Temperature 50°C | ||
Series TT3 | ||
Width 315mm | ||
Weight 32kg | ||
Depth 165mm | ||
Length 315mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Standards/Approvals CSA 22.2 No.66, UL 5085-1/-2, VDE 0570 Teil 2-4, IEC 61558-2-4, DIN EN 61558-2-4, EN 61558-2-4 | ||
- COO (Country of Origin):
- DE
TT3 Series Transformers
Brought to you by Block, the TT3 series of 3 phase transformers are highly efficient and feature low heat loss. Fitted with easy-to-install mounting holes, the TT3 series transformers also feature screw terminal connections and integrated lifting eyes.
Features and Benefits:
• Safe electrical isolation 400V 3 phase input
• + and - 5% tappings on the secondary windings
• BLOCKIMPEX vacuum impregnation
Laminated
Approvals
UL 1561; CSA 22.2
Standards
IEC 61558-2-4 DIN EN 61558-2-4 VDE 0570 part 2-4
Related links
- Block 3 Output 5 kVA Chassis Mount Transformer VDE 0570 Teil 2-4 IEC 61558-2-4, DIN EN
- Block 1 kVA Chassis Mount Transformer EN 61558-2-4 CSA 22.2 No.66 DIN
- Block 1 kVA Chassis Mount Transformer VDE 0570 Part2-4 UL 5085-1/-2 VDE 0570 Teil
- Block 2 Output 100 VA Chassis Mount Transformer VDE 0570 Teil 2-6 IEC 61558-2-2 EN
- Block 160 VA Chassis Mount Transformer UL 5085-1/-2 VDE 0570 Teil 2-2
- Block 2 Output 2.5 kVA Chassis Mount Transformer EN 61558-2-4 EN 61558-1 UL 506, EN
- Block 2 x 24 V ac 2 Output Pin PCB Transformer UL 5085-1/-2 IEC 61558-2-1, DIN EN
- Block 2 Output 63 VA Chassis Mount Transformer DIN EN 61558-2-2 UL 5085-1/-2, VDE 0570
