Block 1 kVA Chassis Mount Transformer, 3 x 400 V ac, EN 61558-2-4, UL 5085-1/-2, CSA 22.2 No.66, VDE 0570 Teil 2-4, DIN

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£492.29

(exc. VAT)

£590.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£492.29
5 +£443.06

*price indicative

RS Stock No.:
738-7925
Mfr. Part No.:
TT3 1-4-4
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Product Type

Chassis Mount Transformer

Primary Voltage

3 x 400 V ac

Secondary Voltage

3 x 400 V ac

Power

1kVA

Maximum Operating Temperature

50°C

Depth

125mm

Length

267mm

Minimum Operating Frequency

50Hz

Weight

15kg

Series

TT3

Width

267mm

Standards/Approvals

EN 61558-2-4, UL 5085-1/-2, CSA 22.2 No.66, VDE 0570 Teil 2-4, DIN EN 61558-2-4, IEC 61558-2-4

Maximum Operating Frequency

60Hz

COO (Country of Origin):
DE

TT3 Series Transformers


Brought to you by Block, the TT3 series of 3 phase transformers are highly efficient and feature low heat loss. Fitted with easy-to-install mounting holes, the TT3 series transformers also feature screw terminal connections and integrated lifting eyes.

Features and Benefits:


• Safe electrical isolation 400V 3 phase input

• + and - 5% tappings on the secondary windings

• BLOCKIMPEX vacuum impregnation

Laminated


Approvals

UL 1561; CSA 22.2

Standards

IEC 61558-2-4 DIN EN 61558-2-4 VDE 0570 part 2-4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy