TE Connectivity HSHC350680RJ, 680 Ω 350 W Wirewound Chassis Mount Fixed Resistor 0.05

Image representative of range

Get a bulk buy discount

Add 5 more to save £10.20

View bulk pricing options

Subtotal (1 unit)*

£68.03

(exc. VAT)

£81.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4£68.03-
5 +£65.99£10.20

*price indicative

RS Stock No.:
732-241
Mfr. Part No.:
HSHC350680RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

680Ω

Product Type

Chassis Mount Fixed Resistor

Power Rating

350W

Series

HSHC350680RJ

Package/Case

Bulk

Temperature Coefficient

±25ppm/°C

Tolerance

0.05

Technology

Wirewound

Automotive Standard

No

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

196mm

Maximum Operating Temperature

200°C

Overall Width

73mm

Overall Height

59mm

COO (Country of Origin):
IN
The TE Connectivity Wire-wound chassis-mount resistor designed for high-power applications, offering 680 Ohm resistance with a 350W power rating. It features M6 threaded stud terminations for secure connections and a robust aluminium-housed design for durability. This component is Ideal for industrial and electronic systems requiring precise resistance control.

M6 Stainless Steel Terminal Studs

Number of Terminations 2

Number of Resistor 1

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy