TE Connectivity, 1.5Ω 350W Wire Wound Wire Wound Fixed Resistor HSHC3501R5J 5%
- RS Stock No.:
- 599-413
- Mfr. Part No.:
- HSHC3501R5J
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 4 units)*
£200.392
(exc. VAT)
£240.472
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 4 - 16 | £50.098 | £200.39 |
| 20 + | £49.095 | £196.38 |
*price indicative
- RS Stock No.:
- 599-413
- Mfr. Part No.:
- HSHC3501R5J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.5Ω | |
| Power Rating | 350W | |
| Series | CGS HS | |
| Package/Case | Aluminium Housed | |
| Tolerance | 5% | |
| Technology | Wire Wound | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Maximum Temperature Coefficient | ±50ppm/°C | |
| Dimensions | 196 x 71.4 x 41mm | |
| Overall Height | 41mm | |
| Overall Width | 71.4mm | |
| Overall Length | 196mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.5Ω | ||
Power Rating 350W | ||
Series CGS HS | ||
Package/Case Aluminium Housed | ||
Tolerance 5% | ||
Technology Wire Wound | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Maximum Temperature Coefficient ±50ppm/°C | ||
Dimensions 196 x 71.4 x 41mm | ||
Overall Height 41mm | ||
Overall Width 71.4mm | ||
Overall Length 196mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.
Versatile product bench mark in wide range of industries
Flange two sides
Aluminium housed
RoHS compliant
Flange two sides
Aluminium housed
RoHS compliant
Related links
- TE Connectivity, 8.2Ω 350W Wire Wound Wire Wound Fixed Resistor HSHC3508R2J 5%
- TE Connectivity, 1kΩ 350W Wire Wound Wire Wound Fixed Resistor HSHC3501K0J 5%
- TE Connectivity, 68Ω 350W Wire Wound Wire Wound Fixed Resistor HSHC35068RJ 5%
- TE Connectivity, 12Ω 350W Wire Wound Wire Wound Fixed Resistor HSHC35012RJ 5%
- TE Connectivity, 82Ω 350W Wire Wound Wire Wound Fixed Resistor HSHC35082RJ 5%
- TE Connectivity, 2.2kΩ 350W Wire Wound Wire Wound Fixed Resistor HSHC3502K2J 5%
- TE Connectivity, 1.5kΩ 350W Wire Wound Wire Wound Fixed Resistor HSHC3501K5J 5%
- TE Connectivity, 27Ω 350W Wire Wound Wire Wound Fixed Resistor HSHC35027RJ 5%
