Vishay RH025R0100FE05, 0.01 Ω 25 W Aluminium Chassis Mount Fixed Resistor 1 %

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£17.09

(exc. VAT)

£20.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£17.09
5 +£16.58

*price indicative

RS Stock No.:
607-402
Distrelec Article No.:
160-24-540
Mfr. Part No.:
RH025R0100FE05
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

0.01Ω

Product Type

Chassis Mount Fixed Resistor

Power Rating

25W

Series

RH025

Packaging

Card Pack/Skin Pack

Package/Case

EO5

Temperature Coefficient

±100 ppm/°C

Tolerance

1 %

Automotive Standard

No

Technology

Aluminium

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Standards/Approvals

MIL-PRF-18546, ANSI J-STD-002

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy