Vishay RH0502K200FE05, 2.2 kΩ 50 W Aluminium Chassis Mount Fixed Resistor 1 %
- RS Stock No.:
- 607-407
- Distrelec Article No.:
- 160-24-593
- Mfr. Part No.:
- RH0502K200FE05
- Brand:
- Vishay
Image representative of range
Get a bulk buy discount
Add 10 more to save 18%
View bulk pricing optionsSubtotal (1 unit)*
£9.33
(exc. VAT)
£11.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £9.33 | - |
| 10 - 49 | £7.56 | 18% |
| 50 - 99 | £5.79 | 37% |
| 100 + | £5.13 | 45% |
*price indicative
- RS Stock No.:
- 607-407
- Distrelec Article No.:
- 160-24-593
- Mfr. Part No.:
- RH0502K200FE05
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Chassis Mount Fixed Resistor | |
| Resistance | 2.2kΩ | |
| Power Rating | 50W | |
| Series | RH050 | |
| Package/Case | EO5 | |
| Tolerance | 1 % | |
| Temperature Coefficient | ±20 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | ANSI J-STD-002, MIL-PRF-18546 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Chassis Mount Fixed Resistor | ||
Resistance 2.2kΩ | ||
Power Rating 50W | ||
Series RH050 | ||
Package/Case EO5 | ||
Tolerance 1 % | ||
Temperature Coefficient ±20 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals ANSI J-STD-002, MIL-PRF-18546 | ||
- COO (Country of Origin):
- MX
Related links
- Vishay RH05022R00FE05, 22 Ω 50 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH05033K00FE05, 33 kΩ 50 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH01022R00FE05, 22 Ω 10 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH050330R0FE05, 330 Ω 50 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH0254R700FE05, 4.7 Ω 25 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH02568R00FE05, 680 Ω 25 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH025R2200FE05, 0.22 Ω 25 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH0256R800FE05, 6.8 Ω 25 W Aluminium Chassis Mount Fixed Resistor 1 %
