Vishay RH0256R800FE05, 6.8 Ω 25 W Aluminium Chassis Mount Fixed Resistor 1 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£15.57

(exc. VAT)

£18.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 187 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£15.57
10 - 49£12.63
50 - 99£9.65
100 +£8.58

*price indicative

RS Stock No.:
607-401
Distrelec Article No.:
160-24-551
Mfr. Part No.:
RH0256R800FE05
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

6.8Ω

Product Type

Chassis Mount Fixed Resistor

Power Rating

25W

Series

RH025

Package/Case

EO5

Temperature Coefficient

±50 ppm/°C

Tolerance

1 %

Automotive Standard

No

Technology

Aluminium

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Standards/Approvals

MIL-PRF-18546, ANSI J-STD-002

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy