Vishay RH0502R200FE05, 2.2 Ω 50 W Aluminium Chassis Mount Fixed Resistor 1 %

Image representative of range

Get a bulk buy discount

Add 10 more to save £20.70

View bulk pricing options

Subtotal (1 unit)*

£10.97

(exc. VAT)

£13.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 198 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£10.97-
10 - 49£8.90£20.70
50 - 99£6.81£208.00
100 +£6.04£493.00

*price indicative

RS Stock No.:
607-408
Distrelec Article No.:
160-24-574
Mfr. Part No.:
RH0502R200FE05
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

2.2Ω

Product Type

Chassis Mount Fixed Resistor

Power Rating

50W

Series

RH050

Package/Case

EO5

Temperature Coefficient

±50 ppm/°C

Tolerance

1 %

Automotive Standard

No

Technology

Aluminium

Overall Length

177.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Standards/Approvals

ANSI J-STD-002, MIL-PRF-18546

Overall Diameter

4.78mm

COO (Country of Origin):
MX

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy