Vishay RH0252K200FE05, 2.2 kΩ 25 W Aluminium Chassis Mount Fixed Resistor 1 %
- RS Stock No.:
- 607-398
- Distrelec Article No.:
- 304-65-863
- Mfr. Part No.:
- RH0252K200FE05
- Brand:
- Vishay
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£30.10
(exc. VAT)
£36.12
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 780 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £15.05 | £30.10 |
| 20 - 98 | £12.19 | £24.38 |
| 100 - 198 | £9.345 | £18.69 |
| 200 + | £8.295 | £16.59 |
*price indicative
- RS Stock No.:
- 607-398
- Distrelec Article No.:
- 304-65-863
- Mfr. Part No.:
- RH0252K200FE05
- Brand:
- Vishay
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Chassis Mount Fixed Resistor | |
| Resistance | 2.2kΩ | |
| Power Rating | 25W | |
| Series | RH025 | |
| Package/Case | EO5 | |
| Temperature Coefficient | ±20 ppm/°C | |
| Tolerance | 1 % | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | MIL-PRF-18546, ANSI J-STD-002 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Chassis Mount Fixed Resistor | ||
Resistance 2.2kΩ | ||
Power Rating 25W | ||
Series RH025 | ||
Package/Case EO5 | ||
Temperature Coefficient ±20 ppm/°C | ||
Tolerance 1 % | ||
Technology Aluminium | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals MIL-PRF-18546, ANSI J-STD-002 | ||
- COO (Country of Origin):
- MX
Related links
- Vishay RH05033K00FE05, 33 kΩ 50 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH05022R00FE05, 22 Ω 50 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH02568R00FE05, 680 Ω 25 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH0254R700FE05, 4.7 Ω 25 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH0502K200FE05, 2.2 kΩ 50 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH0256R800FE05, 6.8 Ω 25 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH025R2200FE05, 0.22 Ω 25 W Aluminium Chassis Mount Fixed Resistor 1 %
- Vishay RH0502R200FE05, 2.2 Ω 50 W Aluminium Chassis Mount Fixed Resistor 1 %
