TE Connectivity HSHC40068RJ, 68 Ω 400 W Wirewound Chassis Mount Fixed Resistor ±5 %
- RS Stock No.:
- 599-423
- Mfr. Part No.:
- HSHC40068RJ
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 4 units)*
£221.98
(exc. VAT)
£266.376
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 4 - 16 | £55.495 | £221.98 |
| 20 + | £54.385 | £217.54 |
*price indicative
- RS Stock No.:
- 599-423
- Mfr. Part No.:
- HSHC40068RJ
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 68Ω | |
| Product Type | Chassis Mount Fixed Resistor | |
| Power Rating | 400W | |
| Series | CGS HS | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 215mm | |
| Maximum Operating Temperature | 200°C | |
| Pin Count | 2 | |
| Standards/Approvals | RoHS | |
| Overall Width | 71.4mm | |
| Overall Height | 41mm | |
| Overall Diameter | 73mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 68Ω | ||
Product Type Chassis Mount Fixed Resistor | ||
Power Rating 400W | ||
Series CGS HS | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 215mm | ||
Maximum Operating Temperature 200°C | ||
Pin Count 2 | ||
Standards/Approvals RoHS | ||
Overall Width 71.4mm | ||
Overall Height 41mm | ||
Overall Diameter 73mm | ||
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.
Versatile product bench mark in wide range of industries
Flange two sides
Aluminium housed
RoHS compliant
Related links
- TE Connectivity HSHC3501R5J Wirewound Fixed Resistor �5 %
- TE Connectivity HSC150S15KJ Wirewound Fixed Resistor �5 %
- TE Connectivity HSC150S150RJ Wirewound Fixed Resistor �5 %
- TE Connectivity HSHC50033KJ Wirewound Fixed Resistor �5 %
- TE Connectivity HSC75S4R7J Wirewound Fixed Resistor �5 %
- TE Connectivity HSHC4503R3J Wirewound Fixed Resistor �5 %
- TE Connectivity HSC75S3R3J Wirewound Fixed Resistor �5 %
- TE Connectivity HSC75S6R8J Wirewound Fixed Resistor �5 %
