TE Connectivity, 4.7Ω 75W Wire Wound Wire Wound Fixed Resistor HSC75S4R7J 5%
- RS Stock No.:
- 598-069
- Mfr. Part No.:
- HSC75S4R7J
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 20 units)*
£215.72
(exc. VAT)
£258.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 - 80 | £10.786 | £215.72 |
| 100 + | £10.57 | £211.40 |
*price indicative
- RS Stock No.:
- 598-069
- Mfr. Part No.:
- HSC75S4R7J
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 4.7Ω | |
| Power Rating | 75W | |
| Series | CGS HS | |
| Package/Case | Aluminium Housed | |
| Tolerance | 5% | |
| Technology | Wire Wound | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Maximum Temperature Coefficient | ±50ppm/°C | |
| Dimensions | 78 x 47 x 23mm | |
| Overall Width | 47mm | |
| Overall Height | 23mm | |
| Overall Length | 78mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 4.7Ω | ||
Power Rating 75W | ||
Series CGS HS | ||
Package/Case Aluminium Housed | ||
Tolerance 5% | ||
Technology Wire Wound | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Maximum Temperature Coefficient ±50ppm/°C | ||
Dimensions 78 x 47 x 23mm | ||
Overall Width 47mm | ||
Overall Height 23mm | ||
Overall Length 78mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity Power Resistor is a wire-wound, crafted from high-quality materials, ensuring excellent reliability and stability. It is designed to efficiently dissipate high power within a compact space while maintaining a relatively low surface temperature. The resistor's aluminium housing facilitates quick heat dissipation to a specified heat sink, making it ideal for pulse applications and high-voltage use. Common applications include braking resistors, balancing resistors, capacitor charging and discharging, crowbar circuits, filters, and general use in electrical machinery.
Versatile product bench mark in wide range of industries
Flange two sides
Screw terminal
Aluminium housed
Flange two sides
Screw terminal
Aluminium housed
Related links
- TE Connectivity, 470mΩ 75W Wire Wound Wire Wound Fixed Resistor HSC75SR47J 5%
- TE Connectivity, 12Ω 75W Wire Wound Wire Wound Fixed Resistor HSC75S12RJ 5%
- TE Connectivity, 270mΩ 75W Wire Wound Wire Wound Fixed Resistor HSC75SR27J 5%
- TE Connectivity, 15kΩ 75W Wire Wound Wire Wound Fixed Resistor HSC75S15KJ 5%
- TE Connectivity, 150Ω 75W Wire Wound Wire Wound Fixed Resistor HSC75S150RJ 5%
- TE Connectivity, 10Ω 75W Wire Wound Wire Wound Fixed Resistor HSC75S10RJ 5%
- TE Connectivity, 15Ω 75W Wire Wound Wire Wound Fixed Resistor HSC75S15RJ 5%
- TE Connectivity, 560mΩ 75W Wire Wound Wire Wound Fixed Resistor HSC75SR56J 5%
