TE Connectivity 2-1879068-5, 150 Ω 40 W Wirewound Power Resistor 5 %

Subtotal (1 pack of 90 units)*

£324.36

(exc. VAT)

£389.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
90 +£3.604£324.36

*price indicative

RS Stock No.:
502-029
Distrelec Article No.:
304-60-324
Mfr. Part No.:
2-1879068-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Resistor

Resistance

150Ω

Power Rating

40W

Series

CGS SQ

Packaging

Loose Piece Box

Temperature Coefficient

±300 ppm/°C

Tolerance

5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Radial Leaded Faston

Overall Length

18mm

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

Overall Height

8mm

Overall Width

10.5mm

COO (Country of Origin):
TW
The TE Connectivity Innovative 150 ohm through-hole power resistor offers exceptional performance with a robust wire-wound design, ideal for a wide range of applications. Engineered for efficiency, it boasts a power rating of 40 W, ensuring it withstands demanding environments while maintaining accuracy. The unique radial-leaded FASTON configuration simplifies installation and enhances connectivity, making it a reliable choice for both hobbyists and professionals. Its dimensions (10.5 x 8 x 18 mm) allow it to fit seamlessly into various setups, ensuring versatility in usage. With a temperature coefficient of ±300 ppm/°C, this resistor guarantees precision even under thermal fluctuations, securing its position as an essential component for reliable circuit designs.

Designed for through-hole mounting to facilitate easy integration

Wire-wound construction promotes high accuracy and stability

Radial-leaded FASTON design ensures secure and efficient electrical connections

Built to endure with a power rating suitable for challenging applications

Compact dimensions enable flexible placement in diverse electronic projects

Low halogen content reflects a commitment to environmental safety

Wave solder capable to 265°C supports robust manufacturing processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy