TE Connectivity 15W Wire Wound Power Resistor 2-1879074-3 5%

Bulk discount available

Subtotal (1 pack of 100 units)*

£171.20

(exc. VAT)

£205.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 - 400£1.712£171.20
500 +£1.678£167.80

*price indicative

RS Stock No.:
468-921
Mfr. Part No.:
2-1879074-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Power Rating

15W

Series

CGS THS

Tolerance

5%

Technology

Wire Wound

COO (Country of Origin):
IN
The TE Connectivity Sophisticated chassis mount resistor designed for demanding applications where reliability and performance are crucial. Engineered to deliver a power rating of 15 W, this wire wound resistor combines durability with efficient heat dissipation, making it ideal for various electronic designs. Its robust construction features ±50 ppm/°C temperature coefficient, ensuring consistent performance across different environmental conditions. With a compact height of 11 mm and versatile solder lug termination, the THS1550RJ easily integrates into existing systems, providing dependable connectivity. Whether for industrial or commercial use, this product exemplifies innovative engineering tailored to meet the needs of modern electronics.

Compact design optimises space within electrical enclosures
High power rating ensures reliable operation under load
Solder lug terminations facilitate easy installation and secure connections
Low halogen content contributes to environmentally friendly practices
±50 ppm/°C temperature coefficient enhances stability across temperature fluctuations
Loose piece tray packaging allows for efficient handling and storage
Wide resistance class accommodates up to 1kΩ, catering to diverse applications

Related links