TE Connectivity 2-1879447-3, 68 Ω 200 W Wirewound Power Resistor 5 %
- RS Stock No.:
- 468-797
- Distrelec Article No.:
- 304-59-366
- Mfr. Part No.:
- 2-1879447-3
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 30 more to save £21.90
View bulk pricing optionsSubtotal (1 box of 6 units)*
£219.20
(exc. VAT)
£263.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 6 - 24 | £36.533 | £219.20 | - |
| 30 + | £35.803 | £214.82 | £21.90 |
*price indicative
- RS Stock No.:
- 468-797
- Distrelec Article No.:
- 304-59-366
- Mfr. Part No.:
- 2-1879447-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 68Ω | |
| Product Type | Power Resistor | |
| Power Rating | 200W | |
| Series | CGS THS | |
| Packaging | Loose Piece Box | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±440 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 239mm | |
| Maximum Operating Temperature | 155°C | |
| Overall Height | 81mm | |
| Overall Width | 40mm | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 68Ω | ||
Product Type Power Resistor | ||
Power Rating 200W | ||
Series CGS THS | ||
Packaging Loose Piece Box | ||
Tolerance 5 % | ||
Temperature Coefficient ±440 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -55°C | ||
Overall Length 239mm | ||
Maximum Operating Temperature 155°C | ||
Overall Height 81mm | ||
Overall Width 40mm | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 68 ohm chassis mount resistor is engineered for robust performance in demanding applications. This wire-wound resistor is built to handle high power loads of up to 200 W, ensuring durability and reliability even in challenging environments. With exceptional temperature stability rated at ±440 ppm/°C, it maintains consistent performance across a wide operating temperature range of -55 to 155 °C. Designed for easy integration, this component features a solder lug termination, providing secure connections in various setups. Ideal for power circuits in industrial and commercial settings, this resistor meets strict compliance regulations and is an essential element in maintaining the integrity of electronic systems.
Optimised for high power capabilities, ensuring efficiency and performance
Wire-wound design enhances thermal stability and lowers temperature drift
Solder lug terminations facilitate straightforward installation and maintenance
Compact dimensions allow for flexible mounting options in various applications
Designed to comply with EU directives, ensuring environmentally responsible use
Low halogen content contributes to reduced environmental impact
Built for heavy-duty applications, ideal for use in power resistor configurations
Related links
- TE Connectivity 2-1879074-3, 50 Ω 15 W Wirewound Power Resistor 5 %
- TE Connectivity 2-1879068-5, 150 Ω 40 W Wirewound Power Resistor 5 %
- TE Connectivity CJP100J680RJ, 680 Ω 100 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC350100RJ, 100 Ω 350 W Wirewound Power Resistor 5 %
- TE Connectivity CJP400J1K5J, 1.5 kΩ 400 W Wirewound Power Resistor 5 %
- TE Connectivity CJP200J33RJ, 33 Ω 200 W Wirewound Power Resistor 5 %
- TE Connectivity HSHC3504R7J, 4.7 Ω 350 W Wirewound Power Resistor 5 %
- TE Connectivity CJP600J220RJ, 220 Ω 600 W Wirewound Power Resistor 5 %
