TE Connectivity 1-1879475-7, 22 Ω 1 kW Wirewound Chassis Mount Resistor 5 %
- RS Stock No.:
- 471-546
- Distrelec Article No.:
- 304-58-900
- Mfr. Part No.:
- 1-1879475-7
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£234.47
(exc. VAT)
£281.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £117.235 | £234.47 |
| 10 + | £114.89 | £229.78 |
*price indicative
- RS Stock No.:
- 471-546
- Distrelec Article No.:
- 304-58-900
- Mfr. Part No.:
- 1-1879475-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 22Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 1kW | |
| Series | CJT | |
| Packaging | Loose Piece Box | |
| Temperature Coefficient | ±440 ppm/°C | |
| Tolerance | 5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Custom | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 22Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 1kW | ||
Series CJT | ||
Packaging Loose Piece Box | ||
Temperature Coefficient ±440 ppm/°C | ||
Tolerance 5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Custom | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity power resistor is engineered to deliver exceptional performance in high-demand applications. Designed with a robust wire-wound element, it ensures reliability under extreme conditions, making it an indispensable component for applications requiring high resistance values. The product's lightweight design and reduced footprint allow for easy integration into various chassis configurations, while its impressive power rating supports substantial electrical loads. Furthermore, this resistor adheres to stringent compliance standards, confirming its safe use across global markets. Whether youre designing for industrial or consumer electronics, this component will help ensure your systems operate efficiently and meet regulatory requirements.
Designed for high power applications, ensuring durability and reliability
Wire wound element provides precise resistance and optimal thermal performance
Custom termination type facilitates easier integration into chassis designs
Excellent temperature coefficient allows for stability across varying operational conditions
Low halogen content aligns with environmental safety directives
Compliant with EU RoHS, ELV, and REACH regulations, ensuring market readiness
Loose piece packaging reduces waste and simplifies inventory management
Related links
- TE Connectivity 3-1879475-7, 1 kΩ 1 kW Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 3-1879475-3, 470 Ω 1 kW Wirewound Chassis Mount Resistor 5 %
- TE Connectivity, 1 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1 kΩ 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 1-1879455-9, 33 Ω 1.5 kW Wirewound Chassis Mount Resistor 5 %
- TE Connectivity, 10 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 22 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
