TE Connectivity 3-1879475-3, 470 Ω 1 kW Wirewound Chassis Mount Resistor 5 %
- RS Stock No.:
- 481-312
- Distrelec Article No.:
- 304-59-657
- Mfr. Part No.:
- 3-1879475-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-312
- Distrelec Article No.:
- 304-59-657
- Mfr. Part No.:
- 3-1879475-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 470Ω | |
| Power Rating | 1kW | |
| Series | CJT | |
| Package/Case | Box | |
| Packaging | Loose Piece Box | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±440 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Loose Piece Box | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 470Ω | ||
Power Rating 1kW | ||
Series CJT | ||
Package/Case Box | ||
Packaging Loose Piece Box | ||
Tolerance 5 % | ||
Temperature Coefficient ±440 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Loose Piece Box | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Power resistor stands out with its robust design, engineered to handle demanding electrical applications with utmost reliability. Built to withstand high voltages and power ratings, it ensures consistent performance even under strenuous conditions. Its wire wound element type guarantees superior efficiency and thermal management, making it an ideal choice for power distribution systems and equipment safeguards. Designed with excellent tolerance levels, this resistor affords enhanced accuracy and long-term stability, catering to various industrial needs. Its chassis mount configuration simplifies installation, ensuring ease of integration into existing setups. The compliance with international standards underscores its commitment to safety and environmental responsibility, assuring users of its quality and reliability in diverse applications.
Designed for enduring durability in challenging electrical environments
Features a wire wound element type for improved performance
Ensures streamlined installation with chassis mount configuration
Complies with international safety and environmental standards
Offers high operational voltage capabilities for versatile applications
Incorporates robust thermal management for enhanced reliability
Delivers precise resistance values promoting operational accuracy
Related links
- TE Connectivity 3-1879475-7, 1 kΩ 1 kW Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 1-1879475-7, 22 Ω 1 kW Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 3-2176720-3, 470 Ω 15 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 3-2176721-3, 470 Ω 25 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity 2-2176727-3, 470 Ω 300 W Wirewound Chassis Mount Resistor 5 %
- TE Connectivity CJH3000J330RJ, 330 Ω 3 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH3000J100RJ, 100 Ω 3 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH3000J22RJ, 22 Ω 3 kW Wirewound Chassis Mount Resistor ±5 %
