TE Connectivity 1-1879455-9, 33 Ω 1.5 kW Wirewound Chassis Mount Resistor 5 %
- RS Stock No.:
- 480-436
- Distrelec Article No.:
- 304-48-304
- Mfr. Part No.:
- 1-1879455-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 480-436
- Distrelec Article No.:
- 304-48-304
- Mfr. Part No.:
- 1-1879455-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 33Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 1.5kW | |
| Series | TE | |
| Packaging | Loose Piece Box | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±440 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 465mm | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Overall Width | 60mm | |
| Overall Height | 119mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 33Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 1.5kW | ||
Series TE | ||
Packaging Loose Piece Box | ||
Tolerance 5 % | ||
Temperature Coefficient ±440 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -55°C | ||
Overall Length 465mm | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
Overall Width 60mm | ||
Overall Height 119mm | ||
- COO (Country of Origin):
- TH
The TE Connectivity 33 ohm chassis mount resistor is engineered for high-performance applications, delivering exceptional power handling capabilities of up to 1500 W. With a wire wound design, it ensures reliable operation even under demanding conditions, making it an ideal choice for various industrial uses. Its compact footprint and solder lug terminations simplify installation, while maintaining a strong connection. Designed to operate within a temperature range from -55 to 155 °C, this resistor demonstrates robust performance across various environments. Enhanced by a tolerance of 5%, it's reliable in precision applications, ensuring minimal deviation from specifications. With its low halogen content, it also supports environmentally friendly practices in electronic component usage.
Power rating optimized for high-demand applications
Wire wound construction supports thermal efficiency
Compact design suitable for chassis mounting to save space
Dual termination feature facilitates straightforward installation
Temperature coefficient safeguards performance consistency
Low halogen construction assists in complying with sustainability standards
Reliable resistance class eliminates excessive heat build-up
Versatile operational voltage up to 2500 V enhances adaptability to diverse circuits
Related links
- TE Connectivity, 1 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 1-1879475-7, 22 Ω 1 kW Wirewound Chassis Mount Resistor 5 %
- TE Connectivity, 1 kΩ 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 1623821-9, 2.7 Ω 2.2 kW Wirewound Chassis Mount Resistor 5 %
- TE Connectivity CJH1250J100RJ, 100 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1250J68RJ, 68 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1250J470RJ, 470 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJH1250J330RJ, 330 Ω 1.25 kW Wirewound Chassis Mount Resistor ±5 %
